Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP512GM710-I/PFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X1620
Product RangedsPIC33E Series
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 10+ | $9.360 |
| 100+ | $8.490 |
| 500+ | $8.320 |
| 1000+ | $8.150 |
| 2500+ | $7.980 |
| 10000+ | $7.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EP512GM710-I/PFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.08X1620
Product RangedsPIC33E Series
Technical Datasheet
Product RangedsPIC33E Series
Core Frequency140MHz
Flash Memory Size512KB
No. of I/O's85I/O's
Embedded Interface TypeCAN, I2C, I2S, SPI, UART, USB
Core Supply Voltage1.8V
DSC Case StyleTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33E Series
Flash Memory Size
512KB
Embedded Interface Type
CAN, I2C, I2S, SPI, UART, USB
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Core Frequency
140MHz
No. of I/O's
85I/O's
Core Supply Voltage
1.8V
No. of Pins
100Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
