Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV256GM106-I/MRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31Y1274
Product RangedsPIC33EV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
| 10+ | $7.370 |
| 100+ | $6.710 |
| 500+ | $6.250 |
| 1000+ | $5.830 |
| 2500+ | $4.900 |
| 10000+ | $4.860 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33EV256GM106-I/MRCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31Y1274
Product RangedsPIC33EV Series
Technical Datasheet
Product RangedsPIC33EV Series
Core Frequency70MHz
Flash Memory Size256KB
No. of I/O's53I/O's
Embedded Interface TypeCAN, I2C, SPI, UART
Core Supply Voltage1.8V
DSC Case StyleQFN
No. of Pins64Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
dsPIC33EV Series
Flash Memory Size
256KB
Embedded Interface Type
CAN, I2C, SPI, UART
DSC Case Style
QFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Core Frequency
70MHz
No. of I/O's
53I/O's
Core Supply Voltage
1.8V
No. of Pins
64Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
