Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DT100113Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 88AH6207 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.370 |
Price for:Each
Minimum: 1
Multiple: 1
$95.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | DT100113Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 88AH6207 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MK |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MK0512MCJ064 |
| Kit Contents | Curiosity Pro Development Board PIC32MK0512MCJ064 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- PIC32MK MCJ Curiosity Pro development board
- PIC32MK0512MCJ064, 120MHz, 512KB Flash, 64KB SRAM
- On-board debugger (PKoB4)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- Motor control interface
- On-board temperature sensor
- CAN interface
- User buttons
- User LEDs
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MK |
| Core Sub-Architecture | PIC32 |
| Kit Contents | Curiosity Pro Development Board PIC32MK0512MCJ064 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MK0512MCJ064 |
| Product Range | - |
Technical Docs (2)
Alternatives for DT100113
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
