Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoDV244140Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AK9890
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1,574.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,574.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDV244140Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.06AK9890
Technical Datasheet
IC Product TypeMPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMPLAB ICE 4 In-Circuit Emulator System, USB Cable, 9V Wall Mount Power Supply, Accessory Kit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Flexible development experience
- Wi-Fi® access point connectivity (Wi-Fi-AP)
- Isolation from environmental conditions
- An effective combination in an CI/CD system
- Write power-efficient code
- Reduce debug time
- Professional grade safety features for enhanced productivity
Contents
MPLAB ICE 4 In-circuit emulator system, USB cable, 9V wall-mount power supply, Accessory kit.
Technical Specifications
IC Product Type
MPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger
Core Architecture
-
Kit Contents
MPLAB ICE 4 In-Circuit Emulator System, USB Cable, 9V Wall Mount Power Supply, Accessory Kit
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Flexible Development Experience, Wi-Fi Access Point Connectivity, Reduce Debug Time
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
