Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEMC1833T-AE/RWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel98AC1290RL
Cut Tape98AC1290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $1.060 |
| 250+ | $1.040 |
| 500+ | $1.010 |
| 1000+ | $0.981 |
| 2500+ | $0.954 |
| 5000+ | $0.926 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEMC1833T-AE/RWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel98AC1290RL
Cut Tape98AC1290
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeAnalogue, Digital
Accuracy± 1°C
Sensing Accuracy Range± 0.25°C
Sensing Accuracy Range0
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleWDFN
Sensor Case / PackageWDFN-EP
No. of Pins8Pins
Supply Voltage Min1.62V
Supply Voltage Max3.6V
No. of Channels3Channels
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 1°C
Sensing Accuracy Range
0
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
WDFN-EP
Supply Voltage Min
1.62V
No. of Channels
3Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Analogue, Digital
Sensing Accuracy Range
± 0.25°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
WDFN
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EMC1833T-AE/RW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
