Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoENC28J60-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M6139
Your Part Number
5,401 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.540 |
| 25+ | $4.430 |
| 50+ | $4.350 |
| 100+ | $4.250 |
| 250+ | $4.170 |
| 500+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoENC28J60-I/MLCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95M6139
Technical Datasheet
Device TypeEthernet Controller
Data Rate10Mbps
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3.1V
Controller IC Case StyleQFN
Supply Voltage Max3.6V
IC Case / PackageQFN
IC Interface TypeSPI
No. of Pins28Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Controller
Supported Standards
IEEE 802.3
Supply Voltage Min
3.1V
Supply Voltage Max
3.6V
IC Interface Type
SPI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
10Mbps
Ethernet Type
IEEE 802.3
Controller IC Case Style
QFN
IC Case / Package
QFN
No. of Pins
28Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for ENC28J60-I/ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
