
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ENC28J60-I/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 75R1961 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.340 |
| 10+ | $3.980 |
| 100+ | $3.600 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ENC28J60-I/SSCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 75R1961 |
| Technical Datasheet | |
| Device Type | Ethernet Controller |
| Data Rate | 10Mbps |
| Ethernet Type | IEEE 802.3 |
| Supported Standards | IEEE 802.3 |
| Supply Voltage Min | 3.1V |
| Controller IC Case Style | SSOP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| IC Interface Type | SPI |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ENC28J60-I/SS is a stand-alone Ethernet Controller with SPI interface, on board MAC and PHY, 8Kbytes of buffer RAM and an SPI serial interface. With a small foot print package size this minimizes complexity, board space and cost. This meets all of the IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. It also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation, which is used in various network protocols. Communication with the host controller is implemented via an interrupt pin and the SPI, with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication.
- Integrated MAC and 10Base-T PHY
- Supports one 10Base-T port with automatic polarity detection and correction
- Supports full and half-duplex modes
- Programmable automatic retransmit on collision
- Programmable padding and CRC generation
- SPI interface with clock speeds up to 20MHz
- Configurable transmit/receive buffer size
- Hardware managed circular receive FIFO
- Internal DMA for fast data movement
- Supports unicast, multicast and broadcast packets
Technical Specifications
| Device Type | Ethernet Controller |
|---|---|
| Ethernet Type | IEEE 802.3 |
| Supply Voltage Min | 3.1V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Data Rate | 10Mbps |
|---|---|
| Supported Standards | IEEE 802.3 |
| Controller IC Case Style | SSOP |
| IC Case / Package | SSOP |
| IC Interface Type | SPI |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Alternatives for ENC28J60-I/SS
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
