Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoENC424J600-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26R2653
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $5.240 |
| 25+ | $5.000 |
| 50+ | $4.820 |
| 100+ | $4.630 |
| 250+ | $4.540 |
| 500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoENC424J600-I/MLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26R2653
Technical Datasheet
Device TypeEthernet Controller
Data Rate10Mbps
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3V
Supply Voltage Max3.6V
Controller IC Case StyleQFN
IC Case / PackageQFN
No. of Pins44Pins
IC Interface TypeParallel, SPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Controller
Supported Standards
IEEE 802.3
Supply Voltage Min
3V
Controller IC Case Style
QFN
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
10Mbps
Ethernet Type
IEEE 802.3
Supply Voltage Max
3.6V
IC Case / Package
QFN
IC Interface Type
Parallel, SPI
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
