Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEQCO125T40C1-I/8EXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92AH1209
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
| 5+ | $30.000 |
| 10+ | $29.550 |
| 25+ | $29.100 |
| 50+ | $28.510 |
| 100+ | $27.930 |
| 250+ | $27.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEQCO125T40C1-I/8EXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.92AH1209
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsCoaXPress Compliant Systems, Links for High-Definition Cameras, Links Between FPGAs
Supply Voltage Min-
Supply Voltage Max1.25V
Interface Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
-
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
CoaXPress Compliant Systems, Links for High-Definition Cameras, Links Between FPGAs
Supply Voltage Max
1.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
