Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEQCO125X40C1-I/3DWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK8005
Your Part Number
467 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.630 |
| 5+ | $34.320 |
| 10+ | $33.070 |
| 25+ | $31.950 |
| 50+ | $31.040 |
| 100+ | $30.410 |
| 250+ | $29.800 |
Price for:Each
Minimum: 1
Multiple: 1
$35.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEQCO125X40C1-I/3DWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76AK8005
Technical Datasheet
IC Interface Type-
Interface ApplicationsCoaXPress Compliant Systems, Links for High-Definition Cameras, Links Between FPGAs
Supply Voltage Min-
Supply Voltage Max1.25V
Interface Case StyleQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
-
Interface Case Style
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Interface Applications
CoaXPress Compliant Systems, Links for High-Definition Cameras, Links Between FPGAs
Supply Voltage Max
1.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for EQCO125X40C1-I/3DW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
