Print Page
Image is for illustrative purposes only. Please refer to product description.

311 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.980 |
| 25+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEQCO30T5.2Copy
Newark Part No.53X3138
Technical Datasheet
Video Processor ApplicationHigh Definition, High Frame Rate Pro-video HD/SDI Frame Store, Surveillance & Industrial/Inspection
IC TypeVideo Cable Driver
Supply Voltage Min3.15V
Supply Voltage Max3.45V
IC MountingSurface Mount
IC Case / PackageQFN
TV / Video Case StyleQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Video Processor Application
High Definition, High Frame Rate Pro-video HD/SDI Frame Store, Surveillance & Industrial/Inspection
Supply Voltage Min
3.15V
IC Mounting
Surface Mount
TV / Video Case Style
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
IC Type
Video Cable Driver
Supply Voltage Max
3.45V
IC Case / Package
QFN
No. of Pins
16Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
