Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV03J37ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8522
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV03J37ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8522
Technical Datasheet
Application Sub TypeDigital Signal Controller
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberdsPIC33CK64MC105
Product Range-
SVHCTo Be Advised
Product Overview
EV03J37A is a dsPIC33CK64MC105 motor control Dual-Inline-Module (DIM) featuring a dsPIC33CK64MC105 48-pin TQFP Digital Signal Controller (DSC) device. It can be used to evaluate the entire family of dsPIC33CKxxMC10x DSC devices for motor control applications. It supports using both the on-chip op amps, or Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the dsPIC33CK64MC105 DSC family
- Supports both on-chip or board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
Digital Signal Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Control Dual Inline Module dsPIC33CK64MC105
SVHC
To Be Advised
Silicon Manufacturer
Microchip
Silicon Core Number
dsPIC33CK64MC105
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991.a.2
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
