Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV06M52ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 26AM1027 |
| Your Part Number | |
| Technical Datasheet |
29 In Stock
51 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV06M52ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 26AM1027 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | PIC16 |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC16 |
| Silicon Core Number | PIC16F13145 |
| Kit Contents | Curiosity Nano Evaluation Board PIC16F13145, 2x 100mil, 1x15 Pin Header Strips |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EV06M52A is a Curiosity Nano evaluation kit, a hardware platform to evaluate the PIC16F13145 microcontroller. Supported by the Microchip MPLAB X integrated development platform, the kit provides access to the features of the PIC16F13145 and explains how to integrate the device into a custom design. The Curiosity Nano series of evaluation kit includes an on-board debugger, and no external tools are necessary to program and debug the PIC16F13145.
- On board : USB Type-C® connector
- One mechanical user switch
- One green power and status LED
- Footprint for 32.768kHz crystal
- On-board debugger support in Microchip MPLAB® X IDE: board identification, virtual serial port(CDC)
- Programming and debugging, one debug GPIO channel (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC16 |
| Core Sub-Architecture | PIC16 |
| Kit Contents | Curiosity Nano Evaluation Board PIC16F13145, 2x 100mil, 1x15 Pin Header Strips |
| SVHC | To Be Advised |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC16F13145 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
