Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV09Z19ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 88AH6255 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV09Z19ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 88AH6255 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | PIC16F152xx |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC16 |
| Silicon Core Number | PIC16F15244 |
| Kit Contents | Curiosity Nano Evaluation Board PIC16F15244, Two 100mil & 1x15 Pin Header Strips |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for EV09Z19A
1 Product Found
Product Overview
- PIC16F15244 Curiosity Nano Evaluation Kit
- PIC16F15244 microcontroller
- On-board debugger
- USB powered
- Adjustable target voltage
Contents
PIC16F15244 Curiosity Nano evaluation board, Two 100mil, 1x15 pin header strips.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC16F152xx |
| Core Sub-Architecture | PIC16 |
| Kit Contents | Curiosity Nano Evaluation Board PIC16F15244, Two 100mil & 1x15 Pin Header Strips |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC16F15244 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
