Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV10R52ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8525
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.590 |
Price for:Each
Minimum: 1
Multiple: 1
$51.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV10R52ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8525
Technical Datasheet
Application Sub TypeMotor Control
Silicon ManufacturerMicrochip
Kit Application TypePower Management - Motor Control
Silicon Core NumberPIC32MK MCA
Kit ContentsMotor Control Dual Inline Module PIC32MK MCA
Product Range-
SVHCTo Be Advised
Product Overview
EV10R52A is a PIC32 MK MCA motor control Dual-Inline-Module (DIM) featuring a PIC32MK MCA 48-pin TQFP 32 Bit microcontroller. This is the smallest package in the PIC32MK family. Since this MCU has on-chip Op Amps, this DIM supports both on-chip and on-board current feedback using the Motor Control System (MCS) inverter board-based op amps for motor current feedback. This DIM is not compatible with the older MCLV-2 [DM330021-2] or MCHV [DM330023-2 or DM330023-3] PIM based inverter boards.
- 120 pin connector supports higher-pin count packages
- DIM has reduced socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the PIC32MK MCA Series MCU
- Supports both on-chip and board mounted op amps for motor current feedback
Technical Specifications
Application Sub Type
Motor Control
Kit Application Type
Power Management - Motor Control
Kit Contents
Motor Control Dual Inline Module PIC32MK MCA
SVHC
To Be Advised
Silicon Manufacturer
Microchip
Silicon Core Number
PIC32MK MCA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992.a
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
