
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV14L29ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 48AM1290 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV14L29ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 48AM1290 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | PIC16F175xx |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC16 |
| Silicon Core Number | PIC16F17576 |
| Kit Contents | Curiosity Nano Evaluation Board PIC16F17576 |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
EV14L29A is a PIC16F17576 CURIOSITY NANO evaluation kit. This is a hardware platform for evaluating the PIC16F17576 family of microcontrollers. This board has the PIC16F17576 microcontroller (MCU) mounted. The Curiosity Nano series of evaluation boards include an on-board programmer and debugger. No external tools are necessary to program and debug the PIC16F17576. The PIC16F17576 microcontroller family uses the latest technologies from Microchip Technology and integrates low-power architecture with accurate analogue features and advanced digital peripherals, providing an effective single-device method of implementing mixed-signal and sensor solutions.
- PIC16F17576 MCU: 12-bit differential ADC with Computation (ADCC) with a sample rate of up to 300ksps
- Two 10-bit Digital-to-Analog Converters (DAC)
- Up to four operational amplifiers and low-power voltage reference module (VREFLP)
- Two analogue comparators: CMP, low-power comparator module and analog peripheral manager (APM)
- One mechanical user switch, one yellow user LED and one 32.768kHz crystal
- On-board debugger: Board identification in Microchip MPLAB® X IDE, Virtual serial port, DGI GPIO
- One green power and status LED, programming and debugging, two logic analyzer channels (DGI GPIO)
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 - 5.1V output voltage (limited by USB input voltage) and 500mA maximum output current
Contents
PIC16F17576 Curiosity Nano evaluation kit, Two 100mil 1x24 pin header strips.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC16F175xx |
| Core Sub-Architecture | PIC16 |
| Kit Contents | Curiosity Nano Evaluation Board PIC16F17576 |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC16F17576 |
| Product Range | - |
Technical Docs (1)
Alternatives for EV14L29A
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992.a |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
