Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV15N46ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22AJ2156 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.370 |
Price for:Each
Minimum: 1
Multiple: 1
$59.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV15N46ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 22AJ2156 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32CM |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32CM1216MC00048 |
| Kit Contents | Curiosity Pro Dev Board PIC32CM1216MC00048 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV15N46A is a PIC32CM MC00 CURIOSITY PRO evaluation kit. This is an all-in-one development board for developers to get started with the PIC32CM series of devices. This board features access to all device GPIO, Arduino Shield compatible headers, and an on-board programmer/ debugger interface for use with MPLABX tools. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- PIC32CM1216MC00048 MCU
- Embedded debugger: USB interface, auto-ID for board identification in MPLAB X IDE
- One yellow status LED, one green board power LED, Virtual COM port (CDC)
- Symbolic debug of complex data types including scope information
- Data gateway interface: SPI, I2C, and four GPIOs
- Programming and debugging of on board PIC32CM MC00 through Serial Wire Debug (SWD), DAC O/P CONN
- Digital I/O: user and reset mechanical buttons, 1 yellow user LED, 2 Curiosity Pro extension header
- Two selectable target voltages (3.3, 5V), 32.768kHz oscillator mounted and 12MHz oscillator mounted
- LIN transceiver: wake-up button, host node pull-up enable, alternate LIN power jumper
- Supported with application examples in MPLAB Harmony v3 Framework
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32CM |
| Core Sub-Architecture | PIC32 |
| Kit Contents | Curiosity Pro Dev Board PIC32CM1216MC00048 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32CM1216MC00048 |
| Product Range | - |
Technical Docs (1)
Alternatives for EV15N46A
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
