EV16W43A
Curiosity Ultra Development Board, PIC32CZ8110CA90208, ARM Cortex-M7, 32bit, AC/DC Power Supply

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV16W43ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 47AM8657 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $169.970 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV16W43ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 47AM8657 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7 |
| Silicon Core Number | PIC32CZ8110CA90208 |
| Kit Contents | Curiosity Ultra Development Board PIC32CZ8110CA90208, AC/DC Wall Wart Power Supply |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
EV16W43A is a PIC32CZ CA90 curiosity ultra development board. The PIC32CZ CA90 series of Microcontrollers is our latest Cortex-M7 Microcontroller with an integrated Hardware Security Module (HSM). The HSM provides all the cryptographic hardware acceleration, Key Storage, and TRNG for implementing a wide range of Security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, etc. In addition to security, the PIC32CZ CA90 offers a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.
- PIC32CZ8110CA90208-I/8MX, 300MHz, 8M flash, 1M SRAM with HSM (security)
- On-board debugger (PKoB4)
- Real time programming and debugging
- Virtual COM port (VCOM), Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™Socket, user button, user LED and graphics interface
- G-bit Ethernet and 2 high-speed USB (Type-C and Micro A/B)
Contents
PIC32CZ CA80/CA90 curiosity ultra development board (EV16W43A), AC/DC “wall wart” power supply.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32 |
| Core Sub-Architecture | Cortex-M7 |
| Kit Contents | Curiosity Ultra Development Board PIC32CZ8110CA90208, AC/DC Wall Wart Power Supply |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | PIC32CZ8110CA90208 |
| Product Range | - |
Technical Docs (1)
Alternatives for EV16W43A
1 Product Found
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
