Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.970 |
| 5+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV35F40A
Newark Part No.48AK5033
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC16F152xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Core NumberPIC16F15276
Kit ContentsPIC16F15276 Curiosity Nano Evaluation Board, Two 100mil, 1x24 Pin Header Strips
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC16F152xx
Core Sub-Architecture
PIC16
Kit Contents
PIC16F15276 Curiosity Nano Evaluation Board, Two 100mil, 1x24 Pin Header Strips
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC16F15276
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate