
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV40E67ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 54AK6158 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $130.240 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV40E67ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 54AK6158 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | SAM9 |
| Core Architecture | ARM |
| Core Sub-Architecture | - |
| Silicon Core Number | SAM9X60D1G-I/4FB |
| Kit Contents | SAM9X60 Curiosity Board Inside an ESD Bag , USB A to USB Micro B Cable |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV40E67A is a SAM9X60 curiosity development board. It is based on the SAM9X60D1G SiP high-performance, low-power ARM926EJ-S CPU-based embedded microprocessor (MPU) running at 600MHz. The SAM9X60D1G Curiosity Development Board small form factor PCB including the SAM9X60D1G (SAM9X60 MPU plus 1Gb integrated DDR2), 4Gbit SLC NAND Flash, a KSZ8081 10/100 Ethernet PHY, and MCP16501 Power Management IC optimized for the module. It is intended for evaluation of all variants of the SAM9X60 MPU, including the System in Package (SIP) variants and the System on Module (SOM). The SAM9X60 Curiosity Development Board is built on a common set of proven Microchip components to reduce time to market by simplifying hardware design and software development. It also simplifies design rules of the main application board, reducing overall PCB complexity and cost. The SAM9X60 Curiosity Development Board is delivered with a free Linux distribution and bare metal C code examples.
- SAM9X60D1G - 600MHz ARM926EJ-S core, 200MHz system/memory bus
- 4Gb on-board NAND flash
- Enhanced User Interface capability
- Single 10/100 Ethernet KSZ8081
- 2Kb Serial EEPROM with EUI-48™ Node Identity (24AA02E48T-I/OT)
- Free mainline Linux® Distribution
- Ensemble Graphics Toolkit (EGT) Linux graphics development
- MPLAB® X IDE and MPLAB® Harmony v3
- Harmony graphics suite – RTOS graphics development
- Multiple third-party software support
Contents
SAM9X60-Curiosity development board, One USB-A to USB micro-B cable.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | SAM9 |
| Core Sub-Architecture | - |
| Kit Contents | SAM9X60 Curiosity Board Inside an ESD Bag , USB A to USB Micro B Cable |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | SAM9X60D1G-I/4FB |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
