
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV51S73ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03AM9728 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $182.780 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV51S73ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 03AM9728 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7F |
| Silicon Core Number | PIC32CZ8110CA80208 |
| Kit Contents | Curiosity Ultra Development Board PIC32CZ8110CA80208, AC/DC Wall Wart Power Supply |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV51S73A is a PIC32CZ CA80 curiosity ultra development board. The PIC32CZ CA80 series of microcontrollers is our latest Cortex-M7 microcontroller with a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. that can implement such functionality and applications such as industrial gateways, graphics, and automotive applications. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- PIC32CZ8110CA80208-I/8MX, 300MHz, 8M flash, 1M SRAM
- On-board debugger (PKoB4)
- Real time programming and debugging and virtual COM port (VCOM)
- Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™ socket
- On-board temperature sensor
- User button, user LED, graphics interface, G-bit Ethernet
- 2 high-speed USB (Type-C and Micro A/B)
Contents
PIC32CZ CA80 curiosity ultra development board (EV51S73A), AC/DC “wall wart” power supply.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32 |
| Core Sub-Architecture | Cortex-M7F |
| Kit Contents | Curiosity Ultra Development Board PIC32CZ8110CA80208, AC/DC Wall Wart Power Supply |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | PIC32CZ8110CA80208 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A002 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
