
Need more?
| Quantity | Price |
|---|---|
| 1+ | $93.090 |
Product Information
Product Overview
EV68D28A is a WFI32E04 High Pin Count (HPC) curiosity board. It enables the user to evaluate and demonstrate the functionality of the PIC32MZ2051W104 System-on-Chip (SoC) and the WFI32E04 module with up to 200MHz CPU clock frequency. The PIC32 WFI32 2.0 Curiosity HPC Board is a development platform that supports rapid prototyping using onchip microcontroller (MCU) peripherals. This board offers integrated programming/debugging features using the PICkit™ On- Board (PKOB4) debugger, which requires a USB Type-C® cable to power-up and program the board and another Micro-B cable for the USB Host/Device mode of operation. The PIC32 WFI32 2.0 Curiosity HPC Board supports a variety of applications, such as Internet of Things (IoT) and other Wi-Fi®-enabled applications.
- WFI32E04UC, a 60 GPIO Wi-Fi® MCU module with 2MB flash, U.FL antenna and Trust&GO secure element
- Two mikroBUS™ sockets provide expanded functionality using MIKROE Click boards™
- PICkit™ on-board USB type-C socket for power supply
- Supports for multiple Microchip Ethernet PHY daughter boards
- Includes two user programmable LED’s plus on-board temperature sensor, user configurable switch
- Include reset switch, two GPIO headers, 20 pin XPRO header, PKOB4 and PTA header
- 32MB external SPI flash memory
- ICSP™ header for connecting external debuggers such as MPLAB® ICD 5, MPLAB PICkit 4/5 and MPLAB Snap
Contents
A WFI32E04UC Module mounted on the PIC32 WFI32 2.0 Curiosity HPC board, Male USB Type-A cable to USB Type-C® cable, A 2.4GHz Whip Tilt Antenna (RFA-02-L2H1).
Technical Specifications
Curiosity HPC Board
Curiosity HPC Board PIC32MZ2051W104, WFI32E04UC-I, 2.4GHz Whip Tilt Antenna RFA-02-L2H1, USB Cable
No SVHC (15-Jan-2018)
Wi-Fi MCU Module
-
Technical Docs (1)
Alternatives for EV68D28A
1 Product Found
Legislation and Environmental
Product Compliance Certificate
