Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV70C97ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 88AH6263 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
Price for:Each
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV70C97ACopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 88AH6263 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | PIC18FxxQ40 |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC18 |
| Silicon Core Number | PIC18F16Q40 |
| Kit Contents | Curiosity Nano Evaluation Kit PIC18F16Q40 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC18FxxQ40 |
| Core Sub-Architecture | PIC18 |
| Kit Contents | Curiosity Nano Evaluation Kit PIC18F16Q40 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC18F16Q40 |
| Product Range | - |
Technical Docs (1)
Alternatives for EV70C97A
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
