Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoEV71S00ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AK4899
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $353.670 |
Price for:Each
Minimum: 1
Multiple: 1
$353.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV71S00ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.32AK4899
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMIC21LV32
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEvaluation Board MIC21LV32
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EV71S00A is a MIC21LV32 evaluation board for a constant on-time, dual-phase synchronous buck controller with stackable multiphase capability up to eight phases. The MIC21LV32 operates over an input supply range from 4.5V to 36V and can be used to supply up to 50A of output current/phase. The output voltage is adjustable down to 0.6V with an ensured accuracy of ±1%. The device operates with programmable switching frequency from 100kHz to 1MHz per phase.
- 4.5V to 36V input supply range
- Output adjustable down to 0.6V and adaptive constant on time control
- High delta V operation
- Up to 50A output current per phase
- Any Capacitor™ stable
- Operates in CCM, stackable for multiphase operation up to eight phases
- Automatic phase shedding with settable thresholds
- High-voltage internal 5V LDO, secondary LDO to improve system efficiency
- External programmable soft start, supports start up to pre-bias O/P, remote sense amplifier
- Programmable current limit and hiccup protection, precision enable function for low stand-by current
Contents
MIC21LV32 evaluation board PCB, Important information sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC21LV32
Automotive Qualification Standard
-
Silicon Core Number
MIC21LV32
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
