Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV72Y42ACopy |
| Newark Part No. | 46AK3220 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV72Y42ACopy |
| Newark Part No. | 46AK3220 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | AVR-DD |
| Core Architecture | AVR |
| Core Sub-Architecture | - |
| Silicon Core Number | AVR64DD32 |
| Kit Contents | Curiosity Nano Evaluation Board AVR64DD32, 1x19 Pin Header Strip |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV72Y42A is a AVR64DD32 Curiosity Nano evaluation kit is a hardware platform to evaluate microcontrollers in the AVR® DD Family. This board has the AVR64DD32 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Microchip Studio, the board provides easy access to the features of the AVR64DD32 to explore how to integrate the device into a custom design. It includes an on-board debugger. No external tools are necessary to program and debug the AVR64DD32.
- AVR64DD32 microcontroller
- 1 x yellow user LED, 1 x mechanical user switch, 1 x 32.768kHz crystal, 1 x 24MHz crystal
- USB powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8–5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | AVR-DD |
| Core Sub-Architecture | - |
| Kit Contents | Curiosity Nano Evaluation Board AVR64DD32, 1x19 Pin Header Strip |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | AVR64DD32 |
| Product Range | - |
Technical Docs (1)
Alternatives for EV72Y42A
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
