
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV87D54ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AJ4128 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.540 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV87D54ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 17AJ4128 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 32bit |
| Silicon Family Name | PIC32MZ |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC32 |
| Silicon Core Number | PIC32MZ2064DAR176-I/2J |
| Kit Contents | Curiosity Dev Board PIC32MZ2064DAR176-I/2J, Graphics Daughter Card, Daughter Card Mounting Screws |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV87D54A is a PIC32MZ DA curiosity development kit. This is a low-cost Curiosity Development platform puts the PIC32MZ DA graphics microcontroller on a flexible, accessible development platform. The perfect meld of performance and flexibility, it includes an integrated graphics adaptor for interfacing the microcontroller's built-in multi-layer graphics controller and 2d graphics processor. Also included are an integrated programmer and debugger, which requires no additional hardware to get started. Users can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions.
- PIC32MZ DA graphics MCU
- PKoB for faster debugging and programming
- Graphics adaptor
- 2 x32 header for audio I/O using Microchip audio daughter boards
- Ethernet PHY daughter board header
- Host mode power jumper, multiple power source option, 4 user switches, 1 RGB LEDs , 3 regular LED’s
- Extremely compact form factor (10cm X 5cm or lesser)
- Easy access to MCU I/O
- Updated SNAP board programmer debugger, Arduino header
- Real time clock/calendar 32.768kHz crystal
Contents
PIC32MZ DA curiosity development board, Graphics daughter card, Daughter card mounting screws.
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC32MZ |
| Core Sub-Architecture | PIC32 |
| Kit Contents | Curiosity Dev Board PIC32MZ2064DAR176-I/2J, Graphics Daughter Card, Daughter Card Mounting Screws |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC32MZ2064DAR176-I/2J |
| Product Range | - |
Technical Docs (2)
Alternatives for EV87D54A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
