EV95N98A
Plug-in Module, PIC24FJ64GU205/PIC24FJ64GU205, Explorer 16/32 Development Board (DM240001-2)

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV95N98ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AJ0577 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.580 |
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | EV95N98ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 32AJ0577 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC24 |
| Silicon Core Number | PIC24FJ64GU205, PIC24FJ64GU205 |
| Silicon Family Name | PIC24FJxxGUxxx |
| For Use With | Microchip Explorer 16/32 Development Board (DM240001-2) |
| Kit Contents | Plug-in Module PIC24FJ64GU205/PIC24FJ64GU205 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EV95N98A is a PIC24FJ64GU205 general purpose Plug-in Module (PIM) designed to demonstrate the capabilities of the PIC24FJ64GP205 and PIC24FJ64GU205 family using the Explorer 16/32 development board (DM240001-2). All the pins from the device are mapped directly to the PIM connector (100-Pin ICE). The usage of this PIM with the Explorer 16/32 development board (DM240001-2) requires an external debugger with support for PIC24FJ64GU205, which includes MPLAB® ICD 4 (DV164045), PICkit 4 (PG164140), or Snap (PG164140) In-Circuit Debuggers/Programmers. This PIM is not supported by the onboard debugger of the Explorer 16/32 development board (DM240001-2).
- PPS flexibility lets the 48-pin PIC24FJ64GU205 run all base functions on Explorer 16/32 board
- PIM supports most PICtail™ Plus daughter boards on the Explorer 16/32 development board
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | PIC24 |
| Silicon Family Name | PIC24FJxxGUxxx |
| Kit Contents | Plug-in Module PIC24FJ64GU205/PIC24FJ64GU205 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | PIC |
|---|---|
| Silicon Core Number | PIC24FJ64GU205, PIC24FJ64GU205 |
| For Use With | Microchip Explorer 16/32 Development Board (DM240001-2) |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
