Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.920 |
Price for:Each
Minimum: 2
Multiple: 1
$165.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEVB-LAN9252-SPICopy
Newark Part No.58AC1008
Kit Application TypeInterface
Application Sub TypeEtherCAT Slave Controller
Silicon ManufacturerMicrochip
Silicon Core NumberLAN9252
Product Range-
Kit ContentsEval Board LAN9252
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVB-LAN9252-SPI board is intended to be a generic interface to many third party processors. It is designed to be a simple interface to the SPI port, with test points for power and ground. The evaluation board uses standard RJ45 connectors to connect to the EtherCAT system.
- Two network connections to RJ45 / 8P8C connectors
- 40 pin microcontroller interface for HBI or SPI
- Fly-wiring headers for SPI
- Supported by the LAN9252 C2000 SDK
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Microchip
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
EtherCAT Slave Controller
Silicon Core Number
LAN9252
Kit Contents
Eval Board LAN9252
Technical Docs (2)
Alternatives for EVB-LAN9252-SPI
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
