Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHT0740LG-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2185RL
Cut Tape57AC2185
Your Part Number
6,589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $1.300 |
| 100+ | $1.270 |
| 250+ | $1.250 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHT0740LG-GCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel57AC2185RL
Cut Tape57AC2185
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay50µs
Output Delay150µs
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Delay
150µs
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Input Delay
50µs
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
