Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV7360GA-GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AH4431
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 10+ | $8.600 |
| 25+ | $7.800 |
| 50+ | $7.460 |
| 100+ | $7.110 |
| 250+ | $6.970 |
| 500+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV7360GA-GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.02AH4431
Technical Datasheet
Frequency35MHz
Supply Voltage Min4.75V
Supply Voltage Max11.5V
IC Case / PackageCABGA
Digital IC CaseCABGA
No. of Pins22Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency
35MHz
Supply Voltage Max
11.5V
Digital IC Case
CABGA
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.75V
IC Case / Package
CABGA
No. of Pins
22Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
