Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV7361GA-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $9.860 |
| 25+ | $9.030 |
| 50+ | $8.640 |
| 100+ | $8.250 |
| 250+ | $8.090 |
| 500+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV7361GA-GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02AH4432
Technical Datasheet
Supply Voltage Min4.75V
Frequency35MHz
Supply Voltage Max11.5V
IC Case / PackageCABGA
Digital IC CaseCABGA
No. of Pins22Pins
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage Min
4.75V
Supply Voltage Max
11.5V
Digital IC Case
CABGA
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
35MHz
IC Case / Package
CABGA
No. of Pins
22Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
