Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV823LG-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55AC2341RL
Cut Tape55AC2341
Your Part Number
5,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 50+ | $1.760 |
| 100+ | $1.730 |
| 250+ | $1.700 |
| 500+ | $1.650 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
| 5000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV823LG-GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel55AC2341RL
Cut Tape55AC2341
Technical Datasheet
Ballast Controller TypeEL Lamp Driver
Supply Voltage Min2V
Supply Voltage Max9.5V
Controller IC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ballast Controller Type
EL Lamp Driver
Supply Voltage Max
9.5V
IC Case / Package
NSOIC
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2V
Controller IC Case Style
NSOIC
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
