Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9910BNG-GCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.67X5259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 360+ | $1.030 |
Price for:Each
Minimum: 360
Multiple: 360
$370.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9910BNG-GCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.67X5259
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max450V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleNSOIC
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
-
Switching Frequency Typ
100kHz
IC Case / Package
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
NSOIC
Switching Frequency
100kHz
LED Driver Type
-
Input Voltage Max
450V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
