Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $48.600 |
| 10+ | $45.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$48.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9911NG-G-M934Copy
Newark Part No.29AK0166
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver Type-
Input Voltage Min9V
Input Voltage Max250V
Output Voltage Max6.75V
Output Current Max-
Output Current Max-
Switching Frequency Typ200kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, SEPIC
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency200kHz
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
9V
Output Voltage Max
6.75V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Boost, Buck, Buck-Boost, SEPIC
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
250V
Output Current Max
-
Switching Frequency Typ
200kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
200kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
