Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9921N3-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85X5998
Your Part Number
2,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.922 |
| 10+ | $0.800 |
| 100+ | $0.678 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9921N3-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85X5998
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min85V
Input Voltage Max264V
Output Voltage Max-
Output Current Max20mA
Output Current Max20mA
Switching Frequency Typ-
IC MountingThrough Hole
IC Case / PackageTO-92
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-92
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
85V
Output Voltage Max
-
Output Current Max
20mA
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
264V
Output Current Max
20mA
Switching Frequency Typ
-
IC Case / Package
TO-92
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TO-92
Switching Frequency
-
Technical Docs (2)
Alternatives for HV9921N3-G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
