Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoHV9922N8-GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel67X5277
Cut Tape84X5960
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.746 | $1,492.00 |
| Total Price | $1,492.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.746 |
| 4000+ | $0.731 |
| 6000+ | $0.716 |
| 10000+ | $0.701 |
| 20000+ | $0.686 |
| 50000+ | $0.671 |
| 100000+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.774 |
| 6000+ | $0.758 |
| 10000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoHV9922N8-GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel67X5277
Cut Tape84X5960
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min85V
Output Current50mA
Input Voltage Max264V
Output Voltage Max-
Output Current Max50mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTO-243AA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-243AA
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
85V
Input Voltage Max
264V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Output Current
50mA
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
TO-243AA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-243AA
Switching Frequency
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
