
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3300 | $1.160 | $3,828.00 |
| Total Price | $3,828.00 | ||
| Quantity | Price |
|---|---|
| 3300+ | $1.160 |
| Quantity | Price |
|---|---|
| 3300+ | $1.100 |
| 9900+ | $1.080 |
| 16500+ | $1.060 |
Product Information
Product Overview
The HV9925SG-G is a programmable-current pulse width modulated (PWM) high-efficiency LED Lamp Driver IC with PWM dimming capabilities. It allows efficient operation of high brightness LED strings from voltage sources ranging up to 400VDC. The HV9925 includes an internal high-voltage switching MOSFET controlled with a fixed off-time (TOFF) of approximately 10.5µs. The LED string is driven at constant current, thus providing constant light output and enhanced reliability. Selecting a value of a current sense resistor can externally program the output LED current of the HV9925. The peak current control scheme provides good regulation of the output current throughout the universal AC line voltage range of 85 to 264VAC or DC input voltage of 20 to 400V. The HV9925 is designed with a built in thermal shutdown to prevent excessive power dissipation in the IC.
- Programmable output current to 50mA
- PWM dimming/enable
- Fixed OFF-time buck converter
- Internal 475V power MOSFET
- Over-temperature protection with hysteresis
Applications
LED Lighting, Industrial
Technical Specifications
Buck
50mA
264V
50mA
Surface Mount
8Pins
85°C
-
No SVHC (04-Feb-2026)
Buck
1Outputs
-
85V
-
-
NSOIC
-40°C
-
MSL 1 - Unlimited
-
NSOIC
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
