Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041NLI-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel75Y6276RL
Cut Tape75Y6276
Your Part Number
362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.190 | $3.19 |
| Total Price | $3.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $3.180 |
| 25+ | $3.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041NLI-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel75Y6276RL
Cut Tape75Y6276
Technical Datasheet
Data Rate100Mbps
Device TypePHY Transceiver
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Controller IC Case StyleQFN
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins32Pins
IC Interface TypeMII, RMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
PHY Transceiver
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
MII, RMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Alternatives for KSZ8041NLI-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
