Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041TLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC3996
Your Part Number
10 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.450 |
| 25+ | $3.150 |
| 50+ | $3.080 |
| 100+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041TLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC3996
Technical Datasheet
Data Rate100Mbps
Device TypePHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
No. of Pins48Pins
IC Interface TypeMII, RMII, SMII
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.135V
Controller IC Case Style
TQFP
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
TQFP
IC Interface Type
MII, RMII, SMII
Operating Temperature Min
0°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for KSZ8041TL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
