Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041TLICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC7931
Your Part Number
823 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
| 10+ | $4.180 |
| 25+ | $3.800 |
| 50+ | $3.750 |
| 100+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8041TLICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AC7931
Technical Datasheet
Data Rate100Mbps
Device TypePHY Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3u
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleTQFP
IC Case / PackageTQFP
IC Interface TypeMII, RMII
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.135V
Controller IC Case Style
TQFP
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
PHY Transceiver
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.465V
IC Case / Package
TQFP
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for KSZ8041TLI
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
