Print Page
KSZ8081RNDCA-TR
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | KSZ8081RNDCA-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel72Y5308RL Cut Tape72Y5308 |
| Your Part Number | |
| Technical Datasheet |
1,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 50+ | $1.090 |
| 100+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | KSZ8081RNDCA-TRCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel72Y5308RL Cut Tape72Y5308 |
| Technical Datasheet | |
| Data Rate | 100Mbps |
| Device Type | Single Chip Ethernet PHY Transceiver |
| Supported Standards | IEEE 802.3 |
| Ethernet Type | IEEE 802.3 |
| Supply Voltage Min | 3.135V |
| Controller IC Case Style | QFN |
| Supply Voltage Max | 3.465V |
| IC Case / Package | QFN |
| IC Interface Type | MII, RMII |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Data Rate | 100Mbps |
|---|---|
| Supported Standards | IEEE 802.3 |
| Supply Voltage Min | 3.135V |
| Supply Voltage Max | 3.465V |
| IC Interface Type | MII, RMII |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Single Chip Ethernet PHY Transceiver |
|---|---|
| Ethernet Type | IEEE 802.3 |
| Controller IC Case Style | QFN |
| IC Case / Package | QFN |
| No. of Pins | 24Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MSL | MSL 2 - 1 year |
Technical Docs (2)
Alternatives for KSZ8081RNDCA-TR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 5A991B4 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
