Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8463FMLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC9288
Your Part Number
306 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 10+ | $8.100 |
| 25+ | $7.360 |
| 50+ | $7.230 |
| 100+ | $7.100 |
| 250+ | $6.960 |
| 500+ | $6.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8463FMLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.99AC9288
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 1588
Supported StandardsIEEE 1588
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
IC Interface TypeMII
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 1588
Supply Voltage Min
3.135V
Controller IC Case Style
LQFP
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 1588
Supply Voltage Max
3.465V
IC Case / Package
LQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
