Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8463FRLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC2503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 10+ | $8.520 |
| 25+ | $7.730 |
| 50+ | $7.600 |
| 100+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8463FRLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC2503
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 1588.2
Supported StandardsIEEE 1588.2
Supply Voltage Min1.71V
Controller IC Case StyleLQFP
Supply Voltage Max3.465V
IC Case / PackageLQFP
IC Interface TypeMII, RMII
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 1588.2
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
IC Interface Type
MII, RMII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 1588.2
Controller IC Case Style
LQFP
IC Case / Package
LQFP
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
