Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8563RNXV-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ5804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$16.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8563RNXV-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AJ5804
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Supported StandardsIEEE 802.3
Ethernet TypeIEEE 802.3
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Controller IC Case StyleVQFN
IC Case / PackageVQFN
IC Interface TypeMII, RMII, RGMII
No. of Pins64Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Supply Voltage Min
3.135V
Controller IC Case Style
VQFN
IC Interface Type
MII, RMII, RGMII
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3
Supply Voltage Max
3.465V
IC Case / Package
VQFN
No. of Pins
64Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
