Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8563RNXVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AJ5803
Your Part Number
537 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 10+ | $14.950 |
| 25+ | $13.580 |
| 50+ | $13.360 |
| 100+ | $13.140 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8563RNXVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.32AJ5803
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Ethernet TypeIEEE 802.3
Supported StandardsIEEE 802.3
Supply Voltage Min3.135V
Controller IC Case StyleVQFN
Supply Voltage Max3.465V
IC Case / PackageVQFN
No. of Pins64Pins
IC Interface TypeMII, RMII, RGMII
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
64Pins
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Supported Standards
IEEE 802.3
Controller IC Case Style
VQFN
IC Case / Package
VQFN
IC Interface Type
MII, RMII, RGMII
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
