Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8842-16MVLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AC2507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.830 |
| 5+ | $18.840 |
| 10+ | $17.840 |
| 25+ | $16.850 |
| 50+ | $16.500 |
| 100+ | $16.180 |
| 250+ | $15.840 |
Price for:Each
Minimum: 1
Multiple: 1
$19.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8842-16MVLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44AC2507
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet Switch
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min3.1V
Controller IC Case StyleLQFP
Supply Voltage Max3.5V
IC Case / PackageLQFP
IC Interface TypePCI
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min
3.1V
Supply Voltage Max
3.5V
IC Interface Type
PCI
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet Switch
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Controller IC Case Style
LQFP
IC Case / Package
LQFP
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
