Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851-16MLL-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel03AC2826RL
Cut Tape03AC2826
Your Part Number
923 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.430 | $6.43 |
| Total Price | $6.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 50+ | $6.040 |
| 100+ | $5.910 |
| 250+ | $5.800 |
| 500+ | $5.680 |
| 1000+ | $5.570 |
| 2500+ | $5.440 |
| 5000+ | $5.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851-16MLL-TRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel03AC2826RL
Cut Tape03AC2826
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet MAC Controller
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Controller IC Case StyleLQFP
IC Case / PackageLQFP
IC Interface TypeSPI
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.1V
Controller IC Case Style
LQFP
IC Interface Type
SPI
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet MAC Controller
Supported Standards
IEEE 802.3, IEEE 802.3u
Supply Voltage Max
3.5V
IC Case / Package
LQFP
No. of Pins
48Pins
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
