Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851-16MLLICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC3998
Your Part Number
1,444 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 10+ | $6.240 |
| 25+ | $5.770 |
| 50+ | $5.650 |
| 100+ | $5.530 |
| 250+ | $5.420 |
| 500+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851-16MLLICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC3998
Technical Datasheet
Data Rate100Mbps
Device TypeEthernet MAC Controller
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min1.7V
Controller IC Case StyleLQFP
Supply Voltage Max3.5V
IC Case / PackageLQFP
No. of Pins48Pins
IC Interface TypePCI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min
1.7V
Supply Voltage Max
3.5V
No. of Pins
48Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Device Type
Ethernet MAC Controller
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Controller IC Case Style
LQFP
IC Case / Package
LQFP
IC Interface Type
PCI
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
