Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851SNLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65AH7649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.440 |
| 25+ | $4.940 |
| 50+ | $4.900 |
| 100+ | $4.860 |
| 250+ | $4.760 |
| 500+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8851SNLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65AH7649
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Data Rate100Mbps
Ethernet TypeIEEE 802.3, IEEE 802.3u
Supported StandardsIEEE 802.3, IEEE 802.3u
Supply Voltage Min3.1V
Controller IC Case StyleQFN
Supply Voltage Max3.5V
IC Case / PackageQFN
No. of Pins32Pins
IC Interface TypeSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Ethernet Type
IEEE 802.3, IEEE 802.3u
Supply Voltage Min
3.1V
Supply Voltage Max
3.5V
No. of Pins
32Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
Data Rate
100Mbps
Supported Standards
IEEE 802.3, IEEE 802.3u
Controller IC Case Style
QFN
IC Case / Package
QFN
IC Interface Type
SPI
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
