Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895MQXICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC2510
Your Part Number
122 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $8.050 |
| 25+ | $7.890 |
| 50+ | $7.720 |
| 100+ | $7.560 |
| 250+ | $7.390 |
| 500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoKSZ8895MQXICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AC2510
Technical Datasheet
Device TypeEthernet Switch
Data Rate100Mbps
Supported StandardsIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Ethernet TypeIEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min1.14V
Supply Voltage Max3.465V
Controller IC Case StylePQFP
IC Case / PackagePQFP
IC Interface TypeMII
No. of Pins128Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Ethernet Switch
Supported Standards
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Min
1.14V
Controller IC Case Style
PQFP
IC Interface Type
MII
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Data Rate
100Mbps
Ethernet Type
IEEE 802.3, IEEE 802.3u, IEEE 802.3x
Supply Voltage Max
3.465V
IC Case / Package
PQFP
No. of Pins
128Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for KSZ8895MQXI
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
